Low

TEXAS INSTRUMENTS  PT6983N  Non Isolated POL DC/DC Converter, Fixed, Through Hole, 2 Output, 3.3 V

TEXAS INSTRUMENTS PT6983N
Manufacturer Part No:
PT6983N
Newark Part No.:
75C7027
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC / DC Converter Output Type:
Fixed
DC / DC Converter Type:
-
DC / DC Converter Mounting:
Through Hole
No. of Outputs:
2 Output
Output Power Max:
-
Output Voltage Nom.:
3.3V
Output Current Max:
10A
Input Voltage DC Min:
10.8V
Input Voltage DC Max:
13.2V
Depth:
-
Width:
-
Height:
-
Approvals & Standards:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor