Low

TEXAS INSTRUMENTS  PT6653D  Non Isolated POL DC/DC Converter, Fixed, SIP, 3 V, 6.5 V, 5 A

TEXAS INSTRUMENTS PT6653D
Manufacturer Part No:
PT6653D
Newark Part No.:
75C6722
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC / DC Converter Output Type:
Fixed
DC / DC Converter Type:
SIP
Output Power Max:
-
Output Voltage Min:
3V
Output Voltage Max:
6.5V
Output Current Max:
5A
Input Voltage DC Min:
28V
Input Voltage DC Max:
8V
Height:
-
Depth:
-
Width:
-
Approvals & Standards:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products