Low

TEXAS INSTRUMENTS  PT5102N  IC, ISR VERTICAL +12V, 5102

TEXAS INSTRUMENTS-PT5102N-IC, ISR VERTICAL +12V, 5102

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 62X9470 - RECOM POWER-R-78B12-1.0-DC/DC CONV, 12W, 12V, 1A, SIP

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
62X9470
R-78B12-1.0

R-78B12-1.0

RECOM POWER

DC/DC CONV, 12W, 12V, 1A, SIP

DC/DC CONV, 12W, 12V, 1A, SIP; DC / DC Converter Type:Non Isolated POL; DC / DC Converter Mounting:Through Hole; Input Voltage DC Min:16V; Input Voltage DC Max:32V; No. of Outputs:1; Output Current Max:1A; Output Power Max:12W ;RoHS Compliant: Yes

  Write a Review | Ask a Question

35

1+ $9.18 5+ $9.12 10+ $9.07 25+ $8.90 more…

Buy
  • 35 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15

Customers Also Bought