Low

TEXAS INSTRUMENTS  PT5102N  DC-DC CONVERTER, LINEAR REG, 1 O/P, 1A, 12V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC / DC Converter Case Style: SIP
  • DC / DC Converter Mounting: Through Hole
  • Input Voltage DC Max: 38V
  • Input Voltage DC Min: 16V
  • Input Voltage VDC: 16V to 38V
  • No. of Outputs: 1
  • Output Current Max: 1A
  • Output Current Max: 1A
  • Output Power Max: 12W
  • Output Voltage Nom.: 12V
  • Output Voltage Nom.: 12V
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/1485

Availability

Availability: No Longer Manufactured


Substitutes

  • 62X9470 - DC / DC Converter Type:SIP; DC / DC Converter Mounting:Through Hole; No. of Outputs:1; Output Power Max:12W; Output Current Max:1A; Input Voltage DC Min:16V; Input Voltage DC Max:32V; Depth:11.5mm ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
62X9470
R-78B12-1.0

R-78B12-1.0

RECOM POWER

Non Isolated Board Mount DC/DC Converter, SIP, Through Hole, 1, 12 W, 12 V, 1 A

DC/DC CONVERTER, 12W, 12V, 1A, SIP; DC / DC Converter Type:SIP; DC / DC Converter Mounting:Through Hole; No. of Outputs:1; Output Power Max:12W; Output Current Max:1A; Input Voltage DC Min:16V; Input Voltage DC Max:32V; Depth:11.5mm ;RoHS Compliant: Yes

44

1+ $9.18 5+ $9.12 10+ $9.07 25+ $8.90 More pricing

Buy
  • 44 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15

Customers Also Bought