Low

TEXAS INSTRUMENTS  PT5101N  IC, ISR VERTICAL +5V, 5101

TEXAS INSTRUMENTS-PT5101N-IC, ISR VERTICAL +5V, 5101

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 62X9482 - RECOM POWER-R-78B5.0-1.0-DC/DC CONV, 5W, 5V, 1A, SIP

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
62X9482
R-78B5.0-1.0

R-78B5.0-1.0

RECOM POWER

DC/DC CONV, 5W, 5V, 1A, SIP

DC/DC CONV, 5W, 5V, 1A, SIP; DC / DC Converter Type:Non Isolated POL; DC / DC Converter Mounting:Through Hole; Input Voltage DC Min:6.5V; Input Voltage DC Max:32V; No. of Outputs:1; Output Current Max:1A; Output Power Max:5W ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $8.45 5+ $8.40 10+ $8.35 25+ $8.20 more…

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
Contact me when back in stock

Customers Also Bought