TEXAS INSTRUMENTS  PT5101A  Linear Regulator DC/DC Converter, Step Down, Fixed, Through Hole, 1 Output, 5 W, 5 V, 1 A

TEXAS INSTRUMENTS PT5101A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC / DC Converter Mounting Through Hole
  • DC / DC Converter Output Type Fixed
  • No. of Outputs 1 Output
  • Output Power Max 5W
  • Output Voltage Nom. 5V
  • Output Current Max 1A
  • Input Voltage DC Min 9V
  • Input Voltage DC Max 38V
  • Approvals & Standards -
  • Product Range -
  • DC / DC Converter Case Style SIP
  • Input Voltage VDC 9V to 38V
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

  • CAD CadSoft_EAGLE (12.90KB) EN
  • Availability

    Availability: No Longer Manufactured


    Substitutes

    • 65J6317 - Non Isolated POL DC/DC Converter, Adjustable, DIP, 22.5 W, 2.5 V, 12.6 V, 1.5 A
    • 62X9483 - Non Isolated POL DC/DC Converter, Switching, Fixed, SIP, Through Hole, 1 Output, 5 W, 5 V
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Suggested Substitutes
    65J6317
    PTN78000WAH

    PTN78000WAH

    TEXAS INSTRUMENTS

    Non Isolated POL DC/DC Converter, Adjustable, DIP, 22.5 W, 2.5 V, 12.6 V, 1.5 A

    Availability:​ 368  

    Price for: Each

    1+ $16.57 10+ $15.28 25+ $14.59 50+ $14.16 More pricing

    Buy

    see cut-off times

  • 224 Further stock expected to ship on May 26, 2016
  • More stock available week commencing 7/4/16
    62X9483
    R-78B5.0-1.0L

    R-78B5.0-1.0L

    RECOM POWER

    Non Isolated POL DC/DC Converter, Switching, Fixed, SIP, Through Hole, 1 Output, 5 W, 5 V

    Awaiting Delivery

    Price for: Each

    1+ $8.95 5+ $8.89 10+ $8.84 25+ $8.68 More pricing

    Buy
  • 168 Further stock expected to ship on May 17, 2016
  • More stock available week commencing 6/20/16 Contact me when back in stock

    Customers Also Bought