Low

TEXAS INSTRUMENTS  PT5045C  DC-DC CONV, LINEAR REG, 1 O/P, 1.2A, 9V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC / DC Converter Case Style: SIP
  • DC / DC Converter Mounting: SMD
  • DC / DC Converter Output Type: Fixed
  • Input Voltage DC Max: 7V
  • Input Voltage DC Min: 4.75V
  • Input Voltage VDC: 4.75V to 8V
  • No. of Outputs: 1
  • Output Current Max: 1.2A
  • Output Current Max: 1.2A
  • Output Power Max: -
  • Output Voltage Nom.: 9V
  • Output Voltage Nom.: 9V

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Supplier lead time 13 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 35

Order multiple quantity: 35

Price: $17.23

Buy

Price

Quantity List Price
25 - 49 $17.23
50 - 99 $14.62
100 - 249 $13.78
250 - 499 $12.11
500 - 999 $12.01
1000+ $11.46

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought