Low

TEXAS INSTRUMENTS  PT5041C  DC-DC CONVERTER, LINEAR REG, 1 O/P, 1A, 12V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC / DC Converter Case Style: SIP
  • DC / DC Converter Mounting: SMD
  • DC / DC Converter Output Type: Fixed
  • Input Voltage DC Max: 7V
  • Input Voltage DC Min: 4.75V
  • Input Voltage VDC: 4.75V to 11V
  • No. of Outputs: 1
  • Output Current Max: 1A
  • Output Current Max: 1A
  • Output Power Max: -
  • Output Voltage Nom.: 12V
  • Output Voltage Nom.: 12V
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/1485

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought