Low

TEXAS INSTRUMENTS  PT5041A  Linear Regulator DC/DC Converter, Step Up, Fixed, Through Hole, 1 Output, 12 W, 12 V, 1 A

TEXAS INSTRUMENTS PT5041A
Manufacturer Part No:
PT5041A
Newark Part No.:
17M7532
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC / DC Converter Mounting:
Through Hole
DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Output Power Max:
12W
Output Voltage Nom.:
12V
Output Current Max:
1A
Input Voltage DC Min:
4.75V
Input Voltage DC Max:
7V
Approvals & Standards:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.