Low

TEXAS INSTRUMENTS  PT4244C  Isolated Board Mount DC/DC Converter, Low Profile, Fixed, Adjustable, 1 Output, 38 V, 75 V, 10 W

TEXAS INSTRUMENTS PT4244C
Manufacturer Part No:
PT4244C
Newark Part No.:
75C5586
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC / DC Converter Output Type:
Fixed, Adjustable
No. of Outputs:
1 Output
Input Voltage DC Min:
38V
Input Voltage DC Max:
75V
Output Power Max:
10W
Output Voltage - Output 1:
12V
No. of Outputs:
Output Voltage - Output 2:
-
Output Current - Output 1:
850mA
Output Current - Output 2:
-
DC / DC Converter Type:
-
DC / DC Converter Mounting:
Surface Mount Device
Approvals & Standards:
CSA, UL
Width:
-
Height:
-
Depth:
-
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor