TEXAS INSTRUMENTS  PGA4311U  Audio Control, Volume, ± 4.75V to ± 5.25V, Serial, SPI, SOIC, 28, -40 °C

TEXAS INSTRUMENTS PGA4311U

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Audio Control Type: Volume
  • Audio IC Case Style: SOIC
  • Control / Process Application: Audio Amplifiers, Mixing Consoles, AV Receivers, Car Audio Systems
  • Control Interface: Serial, SPI
  • MSL: MSL 2 - 1 year
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Range: ± 4.75V to ± 5.25V

Availability

Availability:  5

Available until stock is exhausted


  • 5 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.76 $16.76

Buy

Price

Quantity List Price
1 - 9 $16.76
10 - 24 $15.23
25 - 49 $14.10
50 - 99 $13.38
100 - 249 $12.97
250 - 499 $11.84
500 - 999 $10.56
1000+ $10.07
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought