Low

TEXAS INSTRUMENTS  PGA308AIDGST  IC, PROG SENSOR SGNL COND 10-MSOP

TEXAS INSTRUMENTS PGA308AIDGST

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Bandwidth:
400kHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Amplifier Case Style:
MSOP
No. of Pins:
10Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes

Substitutes

Signal Conditioner, 400 kHz, 2.7 V, 5.5 V, TSSOP, 16 Pins, -55 °C

TEXAS INSTRUMENTS

7: 

Price for: Each (Supplied on Cut Tape)

1+ $5.10 Promotional price 10+ $5.10 Promotional price 25+ $4.71 Promotional price 50+ $4.71 Promotional price More pricing

Buy

IC, AMP, INSTRUMENTATION, 5.5V, SMD

TEXAS INSTRUMENTS

633: 

Price for: Each

1+ $8.06 10+ $7.28 25+ $6.74 50+ $6.44 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.