TEXAS INSTRUMENTS  PGA2310PA  Audio Control, Volume, ± 4.5V to ± 15V, Serial, SPI, DIP, 16, -40 °C

TEXAS INSTRUMENTS PGA2310PA

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Audio Control Type: Volume
  • Audio IC Case Style: DIP
  • Control / Process Application: Audio Amplifiers, Mixing Consoles, AV Receivers, Car Audio Systems
  • Control Interface: Serial, SPI
  • MSL: -
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Range: ± 4.5V to ± 15V

Availability

Availability:  13


  • 13 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $20.73 $20.73

Buy

Price

Quantity List Price
1 - 9 $20.73
10 - 24 $18.83
25 - 49 $17.44
50 - 99 $16.54
100 - 249 $16.04
250 - 499 $14.65
500 - 999 $13.06
1000+ $12.46
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought