Low

TEXAS INSTRUMENTS  PGA204BU  INSTRUMENT AMPLIFIER, 1MHZ, 123DB, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Amplifier Output: Single Ended
  • Bandwidth: 1MHz
  • CMRR: 123dB
  • Input Offset Voltage: 50µV
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 1
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Slew Rate: 0.07V/µs
  • Supply Current: 5.2mA
  • Supply Voltage Range: ± 4.5V to ± 18V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/20/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $20.50

Buy

Price

Quantity List Price
1 - 9 $20.50
10 - 24 $18.98
25 - 49 $17.46
50 - 99 $17.03
100 - 249 $16.16
250 - 499 $14.86
500 - 999 $14.21
1000+ $13.56

TEXAS INSTRUMENTS-PGA204BU-INSTRUMENT AMPLIFIER, 1MHZ, 123DB, SOIC-16;INSTRUMENT AMPLIFIER, 1MHZ, 123DB, SOIC-16; No. of Amplifiers:1; Input Offset Voltage:50µV; Bandwidth:1MHz; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:16; Amplifier Output:Single Ended; CMRR:123dB ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
75C5421
PGA204BU/1K

PGA204BU/1K

TEXAS INSTRUMENTS

INSTRUMENT AMPLIFIER, 1MHZ, 123DB, SOIC-16, FULL REEL

INSTRUMENT AMPLIFIER, 1MHZ, 123DB, SOIC-16, FULL REEL; No. of Amplifiers:3; Input Offset Voltage:50µV; Bandwidth:1MHz; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:16; Amplifier Output:Single Ended ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $11.31

Buy
    Per the manufacturer, more stock expected week of 6/22/15

Not Normally Stocked

Non-Cancelable / Non Returnable

28M6725
PGA204BUE4

PGA204BUE4

TEXAS INSTRUMENTS

INSTRUMENT AMPLIFIER, 1MHZ, 123DB, SOIC-16

INSTRUMENT AMPLIFIER, 1MHZ, 123DB, SOIC-16; No. of Amplifiers:3; Input Offset Voltage:50µV; Bandwidth:1MHz; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:16; Amplifier Output:Single Ended; CMRR:123dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $17.46 50+ $17.03 100+ $16.16 250+ $14.86 more…

Buy
    Per the manufacturer, more stock expected week of 4/20/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought