Low

PGA204AP - 

Instrument Amplifier, 3 Amplifier, 125 µV, 0.07 V/µs, 1 MHz, 9V to 36V, DIP

PGA204AP - Instrument Amplifier, 3 Amplifier, 125 µV, 0.07 V/µs, 1 MHz, 9V to 36V, DIP

The actual product may differ from image shown

Manufacturer Part No:
PGA204AP
Newark Part No.:
75C5418
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PGA204AP is a general purpose programmable gain Instrumentation Amplifier offering excellent accuracy. The precision and versatility and low cost make it ideal for a wide range of applications. Gain is selected by two TTL or CMOS-compatible address lines, A0 and A1. Internal input protection can withstand up to ±40V on the analog inputs without damage and it is laser trimmed for very low offset voltage.
  • Digitally programmable gain
  • Low offset voltage
  • Low offset voltage drift
  • Low input bias current
  • Low quiescent current
  • No logic supply required
  • Green product and no Sb/Br

Applications

Signal Processing, Sensing & Instrumentation, Medical

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
3 Amplifier
:
125µV
:
0.07V/µs
:
1MHz
:
9V to 36V
:
DIP
:
16Pins
:
Single Ended
:
110dB
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

47 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$17.75 $ 17.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.75
10 + $16.32
25 + $15.47
50 + $14.63
100 + $13.78
250 + $13.10
500 + $12.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.