Low

TEXAS INSTRUMENTS  PCM3501E/2K  IC, AUDIO CODEC, 16BIT, 26KHZ, SSOP-24, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Resolution: 16bit
  • ADCs / DACs Signal to Noise Ratio: 94dB
  • Audio CODEC Type: Mono
  • Audio IC Case Style: SSOP
  • IC Interface Type: Serial
  • MSL: MSL 1 - Unlimited
  • No. of ADCs: 1
  • No. of DACs: 1
  • No. of Input Channels: 1
  • No. of Output Channels: 1
  • No. of Pins: 24
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Tape & Reel
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 26kSPS
  • Supply Voltage Range: 2.7V to 3.6V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2000

Order multiple quantity: 2000

Price: $3.85

Buy

Price

Quantity List Price
2000 - 999999999 $3.85

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought