Low

PCM3500E - 

Audio Codec, Low Voltage, Mono, 1, 1, -25 °C, 85 °C, 26 kSPS

PCM3500E - Audio Codec, Low Voltage, Mono, 1, 1, -25 °C, 85 °C, 26 kSPS

The actual product may differ from image shown

Manufacturer Part No:
PCM3500E
Newark Part No.:
34K8602

Product Overview

The PCM3500E is a mono SoundPlus™ Voice/Modem Codec designed for modem analog front end (AFE) and speech processing applications. The PCM3500’s low power operation from 2.7 to 3.6V power supplies, along with an integrated power-down mode, makes it ideal for portable applications. The PCM3500 integrates all of the functions needed for a modem or voice codec, including delta-sigma digital-to-analog and analog-to-digital converters, input anti-aliasing filter, digital high-pass filter for DC blocking and an output low-pass filter. The synchronous serial interface provides for a simple, or glue-free interface to popular DSP and RISC processors. The serial interface also supports Time Division Multiplexing (TDM), allowing up to four CODECs to share a single 4-wire serial bus.
  • Master or slave operation
  • ON-chip crystal oscillator circuit
  • ADC-to-DAC loop-back mode
  • Time slot mode supports up to four codecs on a single serial interface
  • 60µA Typical power-down mode
  • 16-bit Delta-sigma DAC and ADC
  • Green product and no Sb/Br

Applications

Communications & Networking, Computers & Computer Peripherals, Portable Devices, Embedded Design & Development

Product Information

:
Mono
:
1
:
1
:
-25°C
:
85°C
:
26kSPS
:
SSOP
:
24Pins
:
1Channels
:
1Channels
:
16bit
:
92dB
:
Serial
:
2.7V to 3.6V
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/12/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$7.17 $ 7.17
Price for:
Each
Multiple: 58 Minimum: 116
Quantity Price
116 + $7.17
250 + $6.85
500 + $6.25
1000 + $5.04
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.