TEXAS INSTRUMENTS  PCM3168APAP  Audio Codec, Stereo, 6, 8, -40 °C, 85 °C, 192 kSPS

TEXAS INSTRUMENTS PCM3168APAP

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • ADC / DAC Resolution: 24bit
  • ADCs / DACs Signal to Noise Ratio: 112dB
  • Audio CODEC Type: Stereo
  • Audio IC Case Style: HTQFP
  • IC Interface Type: I2C, SPI
  • MSL: MSL 3 - 168 hours
  • No. of ADCs: 6
  • No. of DACs: 8
  • No. of Input Channels: 6
  • No. of Output Channels: 8
  • No. of Pins: 64
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Sampling Rate: 192kSPS
  • Supply Voltage Range: 4.5V to 5.5V, 3V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/194
  •  132/190

Availability

Availability:  17

Available until stock is exhausted


  • 17 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.29 $6.29

Buy

Price

Quantity List Price Your Price
1 - 9 $10.86
10 - 24 $9.87
25 - 49 $9.14
50 - 99 $8.67
100 - 249 $8.41
250 - 499 $7.68
500 - 999 $6.84
1000+ $6.53
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought