Low

TEXAS INSTRUMENTS  PCM3070IRHBT  Audio Codec, Stereo, 4, 4, -40 °C, 85 °C, 192 kSPS

TEXAS INSTRUMENTS PCM3070IRHBT
TEXAS INSTRUMENTS PCM3070IRHBT
TEXAS INSTRUMENTS PCM3070IRHBT
Manufacturer Part No:
PCM3070IRHBT
Newark Part No.:
32T2990
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS PCM3070IRHBT
TEXAS INSTRUMENTS PCM3070IRHBT
TEXAS INSTRUMENTS PCM3070IRHBT

The actual product may differ from image shown

Product Overview

The PCM3070IRHBT is a flexible Stereo Audio Codec with programmable inputs and outputs, fully-programmable miniDSP, fixed predefined and parameterizable signal processing blocks, integrated PLL, integrated LDOs and flexible digital interfaces.
  • Stereo audio DAC with 100dB SNR
  • Stereo audio ADC with 93dB SNR
  • Embedded miniDSP
  • Six single-ended or 3 fully-differential analog inputs
  • Stereo headphone outputs
  • Stereo line outputs
  • Very low-noise PGA
  • Analog bypass mode
  • Programmable PLL
  • Integrated LDO
  • Green product and no Sb/Br
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Audio CODEC Type:
Stereo
No. of ADCs:
4
No. of DACs:
4
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Sampling Rate:
192kSPS
Audio IC Case Style:
QFN
No. of Pins:
32Pins
No. of Input Channels:
6Channels
No. of Output Channels:
4Channels
ADC / DAC Resolution:
32bit
ADCs / DACs Signal to Noise Ratio:
100dB
IC Interface Type:
I2C, SPI
Supply Voltage Range:
1.8V to 3.6V
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Consumer Electronics;
  • Portable Devices;
  • Audio

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products