Low

TEXAS INSTRUMENTS  PCM3002E  Audio Codec, Single Ended, Stereo, 2, 2, -25 °C, 85 °C, 48 kSPS

TEXAS INSTRUMENTS PCM3002E
Manufacturer Part No:
PCM3002E
Newark Part No.:
34K8601
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Audio CODEC Type:
Stereo
No. of ADCs:
2
No. of DACs:
2
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Sampling Rate:
48kSPS
Audio IC Case Style:
SSOP
No. of Pins:
24Pins
No. of Input Channels:
2Channels
No. of Output Channels:
2Channels
ADC / DAC Resolution:
20bit
ADCs / DACs Signal to Noise Ratio:
94dB
IC Interface Type:
Serial
Supply Voltage Range:
2.7V to 3.6V
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor