TEXAS INSTRUMENTS  PCF8575CDWE4  I/O Expander, 16bit, 400 kHz, I2C, Parallel, SMBus, 4.5 V, 5.5 V, SOIC

TEXAS INSTRUMENTS PCF8575CDWE4

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Bus Frequency: 400kHz
  • Chip Configuration: 16bit
  • IC Interface Type: I2C, Parallel, SMBus
  • Interface Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 16
  • No. of Pins: 24
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V

Availability

Availability:  235

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.85 $2.85

Buy

Price

Quantity List Price
1 - 9 $2.85
10 - 99 $2.29
100 - 249 $2.09
250 - 499 $1.62
500 - 999 $1.52
1000 - 2499 $1.34
2500 - 4999 $1.33
5000+ $1.26
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
28K3635
PCF8575CDW

PCF8575CDW

TEXAS INSTRUMENTS

I/O Expander, 16bit, 400 kHz, I2C, SMBus, 4.5 V, 5.5 V, SOIC

0

Price for: Each 1

100+ $2.05 500+ $1.56 1000+ $1.46 2500+ $1.30

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought