Low

PCF8574AN - 

I/O Expander, 8bit, 100 kHz, I2C, 2.5 V, 6 V, DIP

PCF8574AN - I/O Expander, 8bit, 100 kHz, I2C, 2.5 V, 6 V, DIP

The actual product may differ from image shown

Manufacturer Part No:
PCF8574AN
Newark Part No.:
75C5234
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

This 8 bit input/output expander for the two line bidirectional bus (I2C) is designed for 2.5V to 6V VCC operation. The PCF8574AN provides general purpose remote I/O expansion for most microcontroller families via the I2C interface [serial clock (SCL), serial data (SDA)]. The device features an 8 bit quasi-bidirectional I/O port (P0–P7), including latched outputs with high current drive capability for directly driving LEDs. Each quasi-bidirectional I/O can be used as an input or output without the use of a data direction control signal. At power on, the I/Os are high. In this mode, only a current source to VCC is active. An additional strong pull-up to VCC allows fast rising edges into heavily loaded outputs. This device turns on when an output is written high and is switched off by the negative edge of SCL. The I/Os should be high before being used as inputs.
  • Low standby current consumption of 10mA max.
  • Compatible with most microcontrollers
  • Latched outputs with high current drive
  • I2C to parallel port expander capability for directly driving LEDs
  • Open-drain interrupt output
  • Latch-Up performance exceeds 100mA Per JESD 78, Class II

Applications

Automation & Process Control, Automotive, Clock & Timing, Consumer Electronics, Defence, Military & Aerospace, Embedded Design & Development, LED Lighting, Industrial, Motor Drive & Control

Product Information

:
8bit
:
100kHz
:
I2C
:
2.5V
:
6V
:
DIP
:
16Pins
:
8I/O's
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

544 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$1.39 $ 1.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.39
10 + $1.19
100 + $0.908
500 + $0.802
1000 + $0.633
2500 + $0.562
10000 + $0.541
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.