Low

PCA9539DWR - 

I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SOIC

PCA9539DWR - I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SOIC

The actual product may differ from image shown

Manufacturer Part No:
PCA9539DWR
Newark Part No.:
63K6060

Product Overview

The PCA9539DWR is a 16-bit I/O Expander for the two-line bidirectional bus (I²C) is designed for 2.3 to 5.5V VCC operation. It provides general-purpose remote I/O expansion for most microcontroller families via the I²C interface [serial clock (SCL), serial data (SDA)]. The PCA9539 consists of two 8-bit configuration (input or output selection), input port, output port and polarity inversion (active-high or active-low operation) registers. At power-on, the I/Os are configured as inputs. The system master can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. The data for each input or output is kept in the corresponding Input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master. The system master can reset the PCA9539 in the event of a time-out or other improper operation by asserting a low in the RESET input.
  • Open-drain active-low interrupt (INT)\ output
  • Active-Low Reset Input
  • Compatible with most microcontrollers
  • Polarity inversion register
  • Address by 2 hardware address pins for use of up to 4 devices
  • Latched outputs with high-current drive capability for directly driving LEDs
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • 5V Tolerant i/o ports
  • 1μA Maximum low standby-current consumption
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
16bit
:
400kHz
:
I2C, SMBus
:
2.3V
:
5.5V
:
SOIC
:
24Pins
:
16I/O's
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

661 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$2.08 $ 2.08
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.08
10 + $1.76
25 + $1.64
50 + $1.53
100 + $1.41
250 + $1.33
500 + $1.24
1000 + $1.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.