Low

PCA9535PWR - 

I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP

PCA9535PWR - I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP

The actual product may differ from image shown

Manufacturer Part No:
PCA9535PWR
Newark Part No.:
63K6054
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PCA9535PWR is a remote 16-bit I²C and SMBus low-power I/O Expander with interrupt output and configuration registers. It provides general-purpose remote I/O expansion for most microcontroller families via the I²C interface (serial clock (SCL), serial data (SDA)). The PCA9535 consists of two 8-bit configuration (input or output selection), input port, output port and polarity inversion (active-high or active-low operation) registers. At power on, the I/Os are configured as inputs. The system master can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. The data for each input or output is kept in the corresponding input or output port register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master.
  • 1μA Maximum low standby-current consumption
  • I²C to parallel port expander
  • Open-drain active-low interrupt output
  • Compatible with most microcontrollers
  • Address by three hardware address pins for use of up to eight devices
  • Polarity inversion register
  • Latched outputs with high-current drive capability for directly driving LEDs
  • Latch-up performance exceeds 100mA per JESD 78
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Automation & Process Control

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
16bit
:
400kHz
:
I2C, SMBus
:
2.3V
:
5.5V
:
TSSOP
:
24Pins
:
16I/O's
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.36 $ 1.36
Price for:
Each (Supplied on Cut Tape)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $1.36
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.