Low

TEXAS INSTRUMENTS  PCA9535PW  I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP

TEXAS INSTRUMENTS PCA9535PW
Technical Data Sheet (10.10KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Chip Configuration:
16bit
Bus Frequency:
400kHz
IC Interface Type:
I2C, SMBus
Supply Voltage Min:
2.3V
Supply Voltage Max:
5.5V
Interface Case Style:
TSSOP
No. of Pins:
24Pins
No. of I/O's:
16I/O's
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.