Low

PCA9517DGKR - 

Translator / Repeater, 2 Input, 6 mA, 169 ns, 0.9 V to 5.5 V, MSOP-8

PCA9517DGKR - Translator / Repeater, 2 Input, 6 mA, 169 ns, 0.9 V to 5.5 V, MSOP-8

The actual product may differ from image shown

Manufacturer Part No:
PCA9517DGKR
Newark Part No.:
73M3916
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PCA9517DGKR is a level-translating I²C Bus Repeater can provide bidirectional voltage-level translation (up-translation/down-translation) between low voltages (down to 0.9V) and higher voltages (2.7 to 5.5V) in mixed-mode applications. This device enables I²C and similar bus systems to be extended, without degradation of performance even during level shifting. The PCA9517 buffers both the serial data (SDA) and the serial clock (SCL) signals on the I²C bus, thus allowing two buses of 400-pF bus capacitance to be connected in an I²C application. This device can also be used to isolate two halves of a bus for voltage and capacitance. It has two types of drivers, A-side drivers and B-side drivers. All inputs and I/Os are overvoltage tolerant to 5.5V, even when the device is unpowered (VCCB and/or VCCA = 0V). It doesn't supports clock stretching and arbitration across the repeater.
  • 2-channel Bidirectional buffer
  • Active-high repeater-enable input
  • Lockup-free operation
  • Accommodates standard mode and fast mode I²C devices and multiple masters
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking

Product Information

:
2
:
6mA
:
169ns
:
8Pins
:
MSOP
:
0.9V
:
5.5V
:
-40°C
:
85°C
:
Translator / Repeater
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Translator / Repeater, 2 Input, 6 mA, 169 ns, 0.9 V to 5.5 V, MSOP-8

2,500 in stock
Add

NXP

Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.7 V, 5.5 V, TSSOP

4,007 in stock
Add

NXP

Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.7 V, 5.5 V, TSSOP

2,500 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,043 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$1.92 $ 1.92
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.80
10 + $2.52
25 + $2.37
50 + $2.21
100 + $2.06
250 + $1.94
500 + $1.76
1000 + $1.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.