Low

TEXAS INSTRUMENTS  PCA9306YZTR  SMBus, 5.5V, DSBGA-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Interface Type: I2C, Serial
  • Interface Applications: -
  • Interface Case Style: DSBGA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 0V
  • Supply Voltage Range: 0V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/185
  •  132/182

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/27/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Unit Price: $0.303

Buy

Price

Quantity List Price
2500 - 9999 $0.303
10000 - 24999 $0.297
25000+ $0.29

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought