Low

TEXAS INSTRUMENTS  PCA9306DQER  SMBus, 5V, X2SON-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Interface Type: I2C, Serial
  • Interface Applications: -
  • Interface Case Style: SON
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5V
  • Supply Voltage Min: 0V
  • Supply Voltage Range: 0V to 5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/167
  •  130/185

Availability

Availability:  2,406

(Available until stock is exhausted)


  • 2,406 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.247

Buy

Price

Quantity List Price Your Price
1 - 9 $0.816 Promotional price $0.247
10 - 99 $0.648 Promotional price $0.247
100 - 499 $0.484 Promotional price $0.247
500 - 999 $0.356 Promotional price $0.247
1000 - 2499 $0.325 Promotional price $0.247
2500 - 9999 $0.283 Promotional price $0.247
10000 - 24999 $0.277 Promotional price $0.247
25000+ $0.27 Promotional price $0.247

TEXAS INSTRUMENTS-PCA9306DQER-SMBus, 5V, X2SON-8;SMBus, 5V, X2SON-8; IC Interface Type:I2C, Serial; Interface Applications:-; Supply Voltage Min:0V; Supply Voltage Max:5V; Interface Case Style:SON; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought