TEXAS INSTRUMENTS  PCA9306DCUTE4  IC, I2C/SMBUS TRANSLATOR, SMD, 9306

TEXAS INSTRUMENTS PCA9306DCUTE4

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Interface Type I2C, SMBus
  • Interface Applications -
  • Supply Voltage Min 1.2V
  • Supply Voltage Max 7V
  • Interface Case Style US8
  • No. of Pins 8Pins
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Cut Tape
  • MSL MSL 1 - Unlimited
  • SVHC No SVHC (15-Jun-2015)
  • CAD CadSoft_EAGLE (2.53KB) EN
  •   Simulation Model (81.61KB) EN
  • Availability

    Availability:

    Freight Charge: $20.00 once per order

    Delivery in 5-7 days for in stock items


     
    Check stock and lead times
      More stock available week commencing 6/6/16


    Substitutes

    • 37K0653 - I2C Logic Interface Device ICs
    • 37K0654 - I2C Logic Interface Device ICs
    • 70R6429 - Specialized Interface, I2C, SMBus, 1 V, 3.6 V, VSSOP, 8 Pins
    View all Substitutes

    Price for: Each (Supplied on Cut Tape)

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $1.50 $1.5

    Buy

    Price

    Quantity List Price
    1 - 9 $1.50
    10 - 24 $1.34
    25 - 49 $1.24
    50 - 99 $1.11
    100+ $1.05
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    37K0653
    PCA9306DCURE4

    PCA9306DCURE4

    TEXAS INSTRUMENTS

    I2C Logic Interface Device ICs

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    3000+ $0.276 9000+ $0.264 24000+ $0.255

    Buy
      More stock available week commencing 5/23/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    37K0654
    PCA9306DCUTE4

    PCA9306DCUTE4

    TEXAS INSTRUMENTS

    I2C Logic Interface Device ICs

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    1000+ $0.379 2000+ $0.314 5000+ $0.311 10000+ $0.302

    Buy
      More stock available week commencing 5/23/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    70R6429
    PCA9306DC,125

    PCA9306DC,125

    NXP

    Specialized Interface, I2C, SMBus, 1 V, 3.6 V, VSSOP, 8 Pins

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    3000+ $0.369 6000+ $0.35 15000+ $0.337 30000+ $0.316

    Buy
      More stock available week commencing 6/13/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Suggested Substitutes
    24K4705
    PCA9306DCUT

    PCA9306DCUT

    TEXAS INSTRUMENTS

    Specialized Interface, 1.2 V, 3.3 V, 8 Pins

    Availability:​ 170  

    Price for: Each (Supplied on Cut Tape)

    1+ $0.877 10+ $0.734 100+ $0.483

    Buy

    see cut-off times

    More stock available week commencing 5/23/16
    70R6430
    PCA9306DC1,125

    PCA9306DC1,125

    NXP

    PCA9306DC1/VSSOP8/REEL 7" Q3/T

    Availability:​ 3,000  

    Price for: Each (Supplied on Full Reel)

    1+ $0.306 Promotional price 3000+ $0.306 Promotional price 6000+ $0.306 Promotional price 15000+ $0.306 Promotional price More pricing

    Buy

    Available until stock is exhausted

    see cut-off times

    55X3048
    PCA9306DC1,125

    PCA9306DC1,125

    NXP

    IC, VOLTAGE TRANSLATOR, 2 I/P, VSSOP-8

    Availability:​ 1,862  

    Price for: Each (Supplied on Cut Tape)

    1+ $0.908 100+ $0.703 250+ $0.635 500+ $0.573 More pricing

    Buy

    Freight Charge: $20.00 once per order

    Delivery in 5-7 days for in stock items

    More stock available week commencing 7/11/16
    55W4295
    PCA9306DC

    PCA9306DC

    NXP

    IC, VOLT-TRANS, I2C/SMBUS, 8VSSOP

    Availability:​ 70  

    Price for: Each

    1+ $1.02 10+ $0.902 25+ $0.814 100+ $0.711 More pricing

    Buy

    Freight Charge: $20.00 once per order

    Delivery in 5-7 days for in stock items

    More stock available week commencing 7/11/16

    Associated Products


    Customers Also Bought