Low

PCA9306DCUT - 

Level Translator, Bidirectional, I2C, SMBus, 2 Inputs, 1.5ns, 1.2V to 7V, VSSOP-8

PCA9306DCUT - Level Translator, Bidirectional, I2C, SMBus, 2 Inputs, 1.5ns, 1.2V to 7V, VSSOP-8

The actual product may differ from image shown

Manufacturer Part No:
PCA9306DCUT
Newark Part No.:
24K4705
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
2
:
-
:
-
:
64
:
1.5
:
1.2
:
-
:
7
:
8
:
VSSOP
:
-40
:
85
:
Voltage Level Translator
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PCA9306DCUTE4 is a dual bidirectional I²C and SMBus Voltage-level Translator with an enable (EN) input, is operational from 1.2 to 3.3V VREF1 and 1.8 to 5.5V VREF2. The PCA9306DCUTE4 allows bidirectional voltage translations between 1.2 and 5V, without the use of a direction pin. The low ON-state resistance (RON) of the switch allows connections to be made with minimal propagation delay. When EN is high, the translator switch is ON and the SCL1 and SDA1 I/O are connected to the SCL2 and SDA2 I/O, respectively, allowing bidirectional data flow between ports. When EN is low, the translator switch is off and a high-impedance state exists between ports. In addition to voltage translation, the PCA9306 can be used to isolate a 400kHz bus from a 100kHz by controlling the EN pin.
  • 2-bit Bidirectional translator for SDA and SCL lines in mixed-mode I²C applications
  • I²C and SMBus compatible
  • <1.5ns Maximum propagation delay to accommodate standard and fast-mode I²C devices/multiple masters
  • Provides bidirectional voltage translation with no direction pin
  • Low 3.5Ω ON-state connection between input and output ports provides less signal distortion
  • Open-drain I²C I/O ports (SCL1, SDA1, SCL2 and SDA2)
  • 5V Tolerant I²C I/O ports to support mixed-mode signal operation
  • High-impedance SCL1, SDA1, SCL2 and SDA2 pins for EN = low
  • Lock-up-free operation for isolation when EN = low
  • Flow-through pinout for ease of printed circuit board trace routing
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial, Automation & Process Control

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Level Translator, Bidirectional, I2C, SMBus, 2 Inputs, 1.5ns, 1.2V to 7V, VSSOP-8

750 in stock
Add

TEXAS INSTRUMENTS

Voltage Level Translator, 2 Input, 64 mA, 1.5 ns, 0 V to 5 V, VSSOP-8

6,000 in stock
Add

TEXAS INSTRUMENTS

Voltage Level Translator, 2 Input, 64 mA, 1.5 ns, 0 V to 5 V, VSSOP-8

345 in stock

Each (Supplied on Cut Tape)

1+ $0.66 25+ $0.546 50+ $0.449 100+ $0.352 More Pricing...

Add
0

Each (Supplied on Full Reel)

1000+ $0.502 2000+ $0.416 5000+ $0.413 10000+ $0.401

Add
0

Each (Supplied on Full Reel)

3000+ $0.238 9000+ $0.227 24000+ $0.22

Add
0

Each (Supplied on Full Reel)

3000+ $0.238 9000+ $0.227 24000+ $0.22

Add

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.