Low

PCA9306DCUR - 

Voltage Level Translator, 2 Input, 64 mA, 1.5 ns, 0 V to 5 V, VSSOP-8

PCA9306DCUR - Voltage Level Translator, 2 Input, 64 mA, 1.5 ns, 0 V to 5 V, VSSOP-8

The actual product may differ from image shown

Manufacturer Part No:
PCA9306DCUR
Newark Part No.:
24K4704
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PCA9306DCUR is a 2-bit bidirectional I²C bus and SMBus Voltage-level Shifter with an enable (EN) input, is operational from 1.2 to 3.3V VREF1 and 1.8 to 5.5V VREF2. The PCA9306 allows bidirectional voltage translations between 1.2 and 5V, without the use of a direction pin. The low ON-state resistance (RON) of the switch allows connections to be made with minimal propagation delay. When EN is high, the translator switch is ON and the SCL1 and SDA1 I/O are connected to the SCL2 and SDA2 I/O, respectively, allowing bidirectional data flow between ports. When EN is low, the translator switch is off and a high-impedance state exists between ports. In addition to voltage translation, the PCA9306 can be used to isolate a 400kHz bus from a 100kHz by controlling the EN pin.
  • I²C and SMBus compatible
  • Provides bidirectional voltage translation with no direction pin
  • Open-drain I²C I/O ports
  • Lock-up-free operation for isolation when EN = low
  • Flow-through pinout for ease of printed circuit board trace routing

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial, Automation & Process Control

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
2
:
64mA
:
1.5ns
:
8Pins
:
VSSOP
:
0V
:
5V
:
-40°C
:
85°C
:
Voltage Level Translator
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage Level Translator, 2 Input, 64 mA, 1.5 ns, 0 V to 5 V, VSSOP-8

3,000 in stock
Add

TEXAS INSTRUMENTS

VOLTAGE-LEVEL TRANSLATOR, VSSOP-8, FULL REEL

750 in stock
Add

NXP

Dual bidirectional I2C-bus and SMBus voltage-level translator

3,000 in stock
Add

TEXAS INSTRUMENTS

VOLTAGE-LEVEL TRANSLATOR, VSSOP-8

51 in stock
Add
0

Each (Supplied on Full Reel)

3000+ $0.238 9000+ $0.227 24000+ $0.22

Add
0

Each (Supplied on Full Reel)

1000+ $0.502 2000+ $0.416 5000+ $0.413 10000+ $0.401

Add
0

Each (Supplied on Full Reel)

3000+ $0.238 9000+ $0.227 24000+ $0.22

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,590 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$0.66 $ 0.66
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.66
25 + $0.546
50 + $0.449
100 + $0.352
250 + $0.329
500 + $0.305
1000 + $0.282
2500 + $0.256
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.