Low

PCA9306DCUR - 

Voltage Level Translator, 2 Input, 64 mA, 1.5 ns, 0 V to 5 V, VSSOP-8

PCA9306DCUR - Voltage Level Translator, 2 Input, 64 mA, 1.5 ns, 0 V to 5 V, VSSOP-8

The actual product may differ from image shown

Manufacturer Part No:
PCA9306DCUR
Newark Part No.:
28X3725
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PCA9306DCUR is a 2-bit bidirectional I²C Bus and SMBus Voltage-level Shifter with an enable (EN) input and is operational from 1.2 to 3.3V VREF1 and 1.8 to 5.5V VREF2. The PCA9306 device allows bidirectional voltage translations between 1.2 and 5V, without the use of a direction pin. The low ON-state resistance (RON) of the switch allows connections to be made with minimal propagation delay. When EN is high, the translator switch is ON and the SCL1 and SDA1 I/O are connected to the SCL2 and SDA2 I/O, respectively, allowing bidirectional data flow between ports. When EN is low, the translator switch is off and a high-impedance state exists between ports. In addition to voltage translation, the PCA9306 device can be used to isolate a 400kHz bus from a 100kHz busby controlling the EN pin and disconnecting the slower bus during fast-mode communication.
  • Provides bidirectional voltage translation with no direction pin
  • Low 3.5Ω ON-state resistance between input and output ports provides less signal distortion
  • Lockup-free operation for isolation when EN = low
  • Flow-through pinout for ease of printed-circuit- board trace routing
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Communications & Networking

Product Information

:
2
:
64mA
:
1.5ns
:
8Pins
:
VSSOP
:
0V
:
5V
:
-40°C
:
85°C
:
Voltage Level Translator
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage Level Translator, 2 Input, 64 mA, 1.5 ns, 0 V to 5 V, VSSOP-8

423 in stock

Each (Supplied on Cut Tape)

1+ $0.66 25+ $0.546 50+ $0.449 100+ $0.352 More Pricing...

Add

TEXAS INSTRUMENTS

Level Translator, Bidirectional, I2C, SMBus, 2 Inputs, 1.5ns, 1.2V to 7V, VSSOP-8

250 in stock
Add

NXP

Dual bidirectional I2C-bus and SMBus voltage-level translator

3,000 in stock
Add
0

Each (Supplied on Full Reel)

1000+ $0.502 2000+ $0.416 5000+ $0.413 10000+ $0.401

Add
0

Each (Supplied on Full Reel)

3000+ $0.238 9000+ $0.227 24000+ $0.22

Add
0

Each (Supplied on Full Reel)

3000+ $0.238 9000+ $0.227 24000+ $0.22

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

3,000 Further stock expected to ship on May 2, 2018

3,000 Further stock expected to ship on May 3, 2018

3,000 Further stock expected to ship on Jul 9, 2018

More stock available week commencing 7/9/18

Contact me when back in stock

Alternatives Available

24K4704 - Voltage Level Translator, 2 Input, 64 mA, 1.5 ns, 0 V to 5 V, VSSOP-8

28X3726 - Level Translator, Bidirectional, I2C, SMBus, 2 Inputs, 1.5ns, 1.2V to 7V, VSSOP-8

70R6430 - Dual bidirectional I2C-bus and SMBus voltage-level translator

View all alternatives / recommendations
More Available From Our Partner Avnet
View pricing and availability
$0.235 $ 0.24
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.235
6000 + $0.232
12000 + $0.229
18000 + $0.225
30000 + $0.22
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.