Low

PCA9306DCTT - 

Voltage Level Translator, 2 Input, 64 mA, 1.5 ns, 1.2 V to 3.3 V, SSOP-8

PCA9306DCTT - Voltage Level Translator, 2 Input, 64 mA, 1.5 ns, 1.2 V to 3.3 V, SSOP-8

The actual product may differ from image shown

Manufacturer Part No:
PCA9306DCTT
Newark Part No.:
28X3724
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2
:
64mA
:
1.5ns
:
8Pins
:
SSOP
:
1.2V
:
3.3V
:
-40°C
:
85°C
:
Voltage Level Translator
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage Level Translator, 2 Input, 64 mA, 1.5 ns, 1.2 V to 3.3 V, SSOP-8

394 in stock
Add

TEXAS INSTRUMENTS

Voltage Level Translator, Bidirectional, 2 Input, 64 mA, 900 ps, 0 V to 5 V, SSOP-8

4,941 in stock

Each (Supplied on Cut Tape)

1+ $0.65 25+ $0.54 50+ $0.444 100+ $0.348 More Pricing...

Add
0

Each (Supplied on Full Reel)

1000+ $0.499 2000+ $0.414 5000+ $0.41 10000+ $0.398

Add
0

Each (Supplied on Full Reel)

3000+ $0.293 6000+ $0.273 15000+ $0.263 30000+ $0.253 More Pricing...

Add

TEXAS INSTRUMENTS

IC, TRANSLATOR, DUAL, BI, 8SSOP

272 in stock

Each (Supplied on Cut Tape)

5+ $0.65 25+ $0.54 50+ $0.444 100+ $0.348 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$0.223 $ 0.22
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price Your Price
250 + $0.62
500 + $0.582
1000 + $0.459
1500 + $0.433
2500 + $0.407
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.