Low

PC16550DV/NOPB - 

UART Interface, 1 Channel, 1.5 Mbps, 4.5 V, 5.5 V, LCC, 44 Pins

PC16550DV/NOPB - UART Interface, 1 Channel, 1.5 Mbps, 4.5 V, 5.5 V, LCC, 44 Pins

The actual product may differ from image shown

Manufacturer Part No:
PC16550DV/NOPB
Newark Part No.:
41K8301
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PC16550DV/NOPB is an Universal Asynchronous Receiver/Transmitter with FIFOs. It is an improved version of the original 16450 universal asynchronous receiver/transmitter (UART). Functionally identical to the 16450 on power-up (CHARACTER mode: can also be reset to 16450 Mode under software control) the PC16550D can be put into an alternate mode (FIFO mode) to relieve the CPU of excessive software overhead. In this mode internal FIFOs are activated allowing 16 bytes (plus 3-bits of error data per byte in the RCVR FIFO) to be stored in both receive and transmit modes. All the logic is on chip to minimize system overhead and maximize system efficiency. Two pin functions have been changed to allow signalling of DMA transfers. The UART performs serial-to-parallel conversion on data characters received from a peripheral device or a MODEM and parallel-to-serial conversion on data characters received from the CPU.
  • Capable of running all existing 16450 software
  • After reset, all registers are identical to the 16450 register set
  • Adds or deletes standard asynchronous communication bits to or from the serial-data stream
  • Independently controlled transmit, receive, line status and data set interrupts
  • Independent Receiver Clock Input
  • MODEM Control functions (CTS, RTS, DSR, DTR, RI and DCD)
  • Even, odd or no-parity bit generation and detection
  • False start bit detection
  • Complete status reporting capabilities
  • TRI-STATE TTL Drive for the data and control buses
  • Line break detection and generation
  • Internal diagnostic capabilities
  • Loopback controls for communications link fault isolation
  • Break, parity, overrun and framing-error simulation
  • Full prioritized interrupt system controls
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

:
1 Channel
:
1.5Mbps
:
4.5V
:
5.5V
:
LCC
:
44Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

500+ $4.16

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

29 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$4.13 $ 4.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $8.85
10 + $8.00
25 + $7.41
50 + $7.02
100 + $6.62
250 + $6.29
500 + $5.77
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.