TEXAS INSTRUMENTS  OPT301M  DIODE, PHOTO, 650NM, TO-99-8

TEXAS INSTRUMENTS OPT301M

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The OPT301M is an Opto-electronic Integrated Circuit, containing a photodiode and trans-impedance amplifier on a single dielectrically isolated chip. The trans-impedance amplifier consists of a precision FET input op amp and an on-chip metal film resistor. The 0.09 x 0.09" photodiode is operated at zero bias for excellent linearity and low dark current. The integrated combination of photodiode and trans-impedance amplifier on a single chip eliminates the problems commonly encountered in discrete designs such as leakage current errors, noise pick-up and gain peaking due to stray capacitance. The OPT301M operates over a wide supply range (±2.25 to ±18V) and supply current is only 400µA.
  • ±2.25 to ±18V Single Supply
  • 0.090 x 0.090" Photodiode Size
  • 1MΩ Internal Feedback Resistor
  • 0.45A/W (650nm) High Responsivity
  • 4kHz Bandwidth
  • 400µA Low Quiescent Current
  • Improved UV Response
  • 2mV Low Dark Errors

Applications

Medical; Sensing & Instrumentation; Imaging, Video & Vision
ESD sensitive device, take proper precaution while handling the device, ESD damage can range from subtle performance degradation to complete device failure.
Back to top

Product Information


  • No. of Pins 8Pins
  • Diode Case Style TO-99
  • Wavelength of Peak Sensitivity 650nm
  • Spectral Sensitivity @ Peak -
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • Product Range -
  • Bandwidth 4 kHz
  • Wavelength Typ 650 nm
  • SVHC No SVHC (15-Jun-2015)
  • Dark Current 500 fA
  •   Simulation Model (2.72KB) EN
  • Availability

    Availability:
     
    Check stock and lead times
      More stock available week commencing 6/20/16

    Contact me when back in stock

    Substitutes

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $64.29 $64.29

    Buy

    Price

    Quantity List Price
    1 - 4 $64.29
    5 - 9 $62.53
    10 - 24 $61.21
    25 - 49 $59.44
    50+ $58.56
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    61M8136
    OPT301M

    OPT301M

    TEXAS INSTRUMENTS

    PHOTODIODE

    Availability:​ 64  

    Price for: Each

    1+ $69.26 5+ $67.37 10+ $65.94 25+ $64.05 More pricing

    Buy

    Freight Charge: $20.00 once per order

    Delivery in 5-7 days for in stock items

    More stock available week commencing 7/4/16

    Associated Products


    Customers Also Bought