Low

TEXAS INSTRUMENTS  OPT101P  IC, TRANSIMPEDANCE AMPLIFIER, 2MHZ, DIP8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DIP
  • MSL: -
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Spectral Sensitivity @ Peak: -
  • Wavelength of Peak Sensitivity: 650nm

Availability

Availability:  197


  • 197 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/14/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $7.73

Buy

Price

Quantity List Price
1 - 9 $7.73
10 - 24 $6.95
25 - 99 $6.30
100 - 249 $4.89
250 - 499 $4.60
500 - 999 $4.06
1000 - 2499 $4.03
2500+ $3.82

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
65M1872
OPT101PG4

OPT101PG4

TEXAS INSTRUMENTS

PHOTO DIODE

PHOTO DIODE; Spectral Sensitivity @ Peak:-; Wavelength of Peak Sensitivity:650nm; Diode Case Style:DIP; No. of Pins:8; Operating Temperature Min:0 C; Operating Temperature Max:70 C; Packaging:Each; Bandwidth:14kHz; Dark Current:2.5pA;RoHS Compliant: Yes

0

100+ $4.89 250+ $4.60 500+ $4.06 1000+ $4.03 More pricing

Buy
    Per the manufacturer, more stock expected week of 9/14/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought