Low

OPT101P-J - 

Photodiode, Amplified, 650 nm, SOP-8

OPT101P-J - Photodiode, Amplified, 650 nm, SOP-8

The actual product may differ from image shown

Manufacturer Part No:
OPT101P-J
Newark Part No.:
75C5223
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPT101P-J is a Monolithic Photodiode with on-chip transimpedance amplifier. The integrated combination of photodiode and transimpedance amplifier on a single chip eliminates the problems commonly encountered in discrete designs such as leakage current errors, noise pick-up and gain peaking as a result of stray capacitance. Output voltage increases linearly with light intensity. The amplifier is designed for single or dual power-supply operation. It features level-4-250C-72 HR MSL peak temperature.
  • Internal 1MΩ feedback resistor
  • CU NIPDAU Lead/ball finish

Applications

Medical, Sensing & Instrumentation, Signal Processing

Product Information

:
8Pins
:
SOP
:
650nm
:
-
:
0°C
:
70°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

100+ $7.89 250+ $7.53 500+ $6.87 1000+ $5.54

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$10.54 $ 10.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.54
10 + $8.86
25 + $8.84
50 + $8.82
100 + $7.09
250 + $6.87
500 + $6.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.