TEXAS INSTRUMENTS  OPA875ID  VIDEO MULTIPLEXER, 700MHZ, -65DB, 8-SOIC

TEXAS INSTRUMENTS OPA875ID

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Bandwidth: 700MHz
  • Cross Talk: -65dB
  • MSL: MSL 2 - 1 year
  • Multiplexer Configuration: 2:1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 6V
  • TV / Video Case Style: SOIC

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 150

Order multiple quantity: 75

Price: $3.44 $3.44

Buy

Price

Quantity List Price
100 - 249 $3.44
250 - 499 $3.10
500 - 999 $2.51
1000+ $2.22
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought