Low

TEXAS INSTRUMENTS  OPA861ID  IC, TRANSCONDUCTANCE AMP, 80MHZ, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Gain Bandwidth: 80MHz
  • Input Resistance: 10.5ohm
  • Input Voltage: ± 4.2V
  • Input Voltage Max: 4.2V
  • Input Voltage Min: -4.2V
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -45°C
  • Output Current Max: 15mA
  • Output Current Min: 10mA
  • Output Current Range: 10mA to 15mA
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 900V/µs
  • Supply Voltage: 5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/12/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 300

Order multiple quantity: 75

Price: $1.93

Buy

Price

Quantity List Price
250 - 499 $1.93
500 - 999 $1.56
1000+ $1.38

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
26M1916
OPA861ID

OPA861ID

TEXAS INSTRUMENTS

IC, OP AMP, TRANSCON WIDE BW, SOIC8

IC, OP AMP, TRANSCON WIDE BW, SOIC8; No. of Amplifiers:1; Supply Voltage:5V; Gain Bandwidth:74MHz; Input Voltage Min:-4.2V; Input Voltage Max:4.2V; Amplifier Case Style:SOIC; No. of Pins:8; Output Current Min:10mA; Output Current - ;RoHS Compliant: Yes

  Write a Review | Ask a Question

228

1+ $3.06 10+ $2.46 100+ $2.24 250+ $1.74 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Associated Products


Customers Also Bought