Low

TEXAS INSTRUMENTS  OPA861ID  IC, OP AMP, TRANSCON WIDE BW, SOIC8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Gain Bandwidth: 74MHz
  • Input Resistance: 10.5ohm
  • Input Voltage Max: 4.2V
  • Input Voltage Min: -4.2V
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -45°C
  • Output Current Max: 15mA
  • Output Current Min: 10mA
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Slew Rate: 900V/µs
  • Supply Voltage: 5V

Availability

Availability:  85

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/7/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $3.18

Buy

Price

Quantity List Price
1 - 9 $3.18
10 - 99 $2.56
100 - 249 $2.33
250 - 499 $1.81
500 - 999 $1.69
1000 - 2499 $1.49
2500 - 4999 $1.48
5000+ $1.41

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought