Low

TEXAS INSTRUMENTS  OPA857IRGTT  TRANSIMPEDANCE AMP, 300MHZ, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: QFN
  • Differential Output Voltage: -
  • Gain Bandwidth: 300MHz
  • Input Current Max: 23.4mA
  • Input Current Min: -
  • MSL: MSL 2 - 1 year
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Resistance: 500ohm
  • Packaging: Cut Tape
  • Supply Voltage: 3.6V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/17/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $8.99

Buy

Price

Quantity List Price
250 - 499 $8.99
500 - 999 $8.01
1000+ $7.64

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought