Low

TEXAS INSTRUMENTS  OPA857IRGTT  TRANSIMPEDANCE AMP, 130MHZ, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: QFN
  • Differential Output Voltage: -
  • Gain Bandwidth: 130MHz
  • Input Current Max: 23.4mA
  • Input Current Min: -
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Resistance: 500ohm
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage: 3.6V

Find similar products  grouped by common attribute

Availability

Availability:  185

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.49

Buy

Price

Quantity List Price
1 - 49 $14.49
50 - 99 $13.14
100 - 249 $12.04
250 - 499 $11.19
500+ $10.45

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
38X4728
OPA857IRGTR

OPA857IRGTR

TEXAS INSTRUMENTS

Ultralow-noise WB Transimpedance Amp

Ultralow-noise WB Transimpedance Amp

  Write a Review | Ask a Question

0

1000+ $6.64

Buy
    Per the manufacturer, more stock expected week of 3/30/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought