Low

OPA847IDBVT - 

Operational Amplifier, Single, 1 Amplifier, 3.9 GHz, 950 V/µs, ± 5V to ± 6V, SOT-23, 6 Pins

OPA847IDBVT - Operational Amplifier, Single, 1 Amplifier, 3.9 GHz, 950 V/µs, ± 5V to ± 6V, SOT-23, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA847IDBVT
Newark Part No.:
73H4301
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA847IDBVT is a wideband ultra-low noise voltage feedback Operational Amplifier with shutdown. The OPA847 combines very high gain bandwidth and large signal performance with an ultra-low input noise voltage while using only 18mA supply current. Where power saving is critical, the OPA847 also includes an optional power shutdown pin that, when pulled low, disables the amplifier and decreases the supply current to <1% of the powered-up value. This optional feature may be left disconnected to ensure normal amplifier operation when no power-down is required.
  • 0.85nV/√Hz Low input voltage noise
  • -105dBc Very low distortion
  • <±100µV High DC accuracy
  • 18.1mA Low supply current
  • 2mW Low shutdown power

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
1 Amplifier
:
3.9GHz
:
950V/µs
:
± 5V to ± 6V
:
SOT-23
:
6Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 3.9 GHz, 950 V/µs, ± 5V to ± 6V, SOT-23, 6 Pins

1,250 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

475 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$6.09 $ 6.09
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.09
10 + $5.48
25 + $5.15
50 + $4.82
100 + $4.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.