Low

TEXAS INSTRUMENTS  OPA827AIDG4  30MHz, Low Noise, High Prec., JFET opamp

TEXAS INSTRUMENTS-OPA827AIDG4-

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/17/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 75

Order multiple quantity: 75

Price: $7.86

Buy

Price

Quantity List Price
50 - 99 $7.86
100 - 249 $7.09
250 - 499 $6.52
500 - 999 $5.47
1000+ $5.07

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
12P6261
OPA827AID

OPA827AID

TEXAS INSTRUMENTS

IC, OP-AMP, 22MHz, 28V/ us, SOIC-8

IC, OP-AMP, 22MHz, 28V/ us, SOIC-8; Op Amp Type:Low Noise; No. of Amplifiers:1; Slew Rate:28V/µs; Supply Voltage Range:± 4V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:22MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,350

1+ $9.56 10+ $8.63 25+ $8.10 50+ $7.86 more…

Buy
  • 1,350 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Customers Also Bought