Low

OPA827AID - 

Operational Amplifier, Single, 1 Amplifier, 22 MHz, 28 V/µs, ± 4V to ± 18V, SOIC, 8 Pins

OPA827AID - Operational Amplifier, Single, 1 Amplifier, 22 MHz, 28 V/µs, ± 4V to ± 18V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA827AID
Newark Part No.:
12P6261
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA827AID is a low-noise high-precision JFET input Operational Amplifier combines outstanding DC precision with excellent AC performance. This amplifier offers low offset voltage, very low drift over-temperature, low bias current and very low 0.1 to 10Hz noise. The device operates over a wide supply voltage range, ±4 to ±18V on a low supply current. Excellent AC characteristics, such as a 22MHz gain bandwidth product (GBW), a slew rate of 28V/µs and precision DC characteristics make the OPA827 series well-suited for a wide range of applications including 16-bit to 18-bit mixed signal systems, transimpedance (I/V-conversion) amplifiers, filters, precision ±10V front ends and professional audio applications.
  • 250nVp-p 0.1 to 10Hz Input voltage noise

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Audio

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
1 Amplifier
:
22MHz
:
28V/µs
:
± 4V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,210 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$10.80 $ 10.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.80
10 + $9.76
25 + $9.04
50 + $8.56
100 + $8.08
250 + $7.67
500 + $7.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.