Low

TEXAS INSTRUMENTS  OPA820ID  IC, OP-AMP, 280MHZ, 240V/ us, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 280MHz
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Voltage Feedback
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -45°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Slew Rate: 240V/µs
  • Supply Voltage Range: ± 2.5V to ± 6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/126
  •  130/135

Availability

Availability:  47

(Available until stock is exhausted)


  • 47 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.74

Buy

Price

Quantity List Price Your Price
1 - 9 $2.77 Promotional price $1.74
10 - 24 $2.47 Promotional price $1.74
25 - 49 $2.23 Promotional price $1.74
50 - 99 $2.12 Promotional price $1.50
100 - 249 $2.03 Promotional price $1.50
250 - 499 $1.83 Promotional price $1.50
500 - 999 $1.49 Promotional price $1.40
1000+ $1.31 Promotional price $1.31

TEXAS INSTRUMENTS-OPA820ID-IC, OP-AMP, 280MHZ, 240V/ us, SOIC-8;IC, OP-AMP, 280MHZ, 240V/ us, SOIC-8; Op Amp Type:Voltage Feedback; No. of Amplifiers:1; Slew Rate:240V/µs; Supply Voltage Range:± 2.5V to ± 6V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:280MHz; Packaging:Each ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Demonstration fixture to evaluate the operation and performance opamp (part number OPA820ID)
6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for demonstration fixture is DEM-OPA-SO-1A from TI. The DEM-OPA-SO-1A demonstration fixture helps designers evaluate the operation and performance of TI's High Speed, Wide Bandwidth Operational Amplifiers. This unpopulated PC board is compatible with products offered in the 8-lead SOIC (D) package.
This generic board supports these major variations -
a. standard SO-8 pinout
b. standard SO-8 pinout with disable/shutdown
c. standard SO-8 pinout with limiters
6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
21J8859
OPA820IDR

OPA820IDR

TEXAS INSTRUMENTS

IC, OP-AMP, 280MHZ, 240V/ us, SOIC-8, FULL REEL

IC, OP-AMP, 280MHZ, 240V/ us, SOIC-8, FULL REEL; Op Amp Type:Voltage Feedback; No. of Amplifiers:1; Slew Rate:240V/µs; Supply Voltage Range:± 2.5V to ± 6V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:280MHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $1.11

Buy
    Per the manufacturer, more stock expected week of 3/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought