Low

TEXAS INSTRUMENTS  OPA699IDR  LIMITING AMPLIFIER, 260MHZ, SOIC-8, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Amplifier Type: Limiting Amplifier
  • Bandwidth: 260MHz
  • MSL: MSL 2 - 1 year
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 12V
  • Supply Voltage Min: 5V
  • Supply Voltage Range: 5V to 12V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/13/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Unit Price: $2.41

Buy

Price

Quantity List Price
2500+ $2.41

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
87H2082
OPA699ID

OPA699ID

TEXAS INSTRUMENTS

LIMITING AMPLIFIER, 260MHZ, SOIC-8

LIMITING AMPLIFIER, 260MHZ, SOIC-8; Op Amp Type:Voltage Limiting; No. of Amplifiers:1; Slew Rate:1.4kV/ s; Supply Voltage Range:5V to 12V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:1GHz; Operating Temperature Min:-55 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

89

1+ $6.06 10+ $5.40 25+ $4.87 50+ $4.64 More pricing

Buy
  • 89 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15

Associated Products


Customers Also Bought