Low

TEXAS INSTRUMENTS  OPA699IDG4  IC, LIMITING AMPLIFIER, 260MHZ, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Amplifier Type: Limiting Amplifier
  • Bandwidth: 260MHz
  • MSL: MSL 2 - 1 year
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 12V
  • Supply Voltage Min: 5V
  • Supply Voltage Range: 5V to 12V

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 150

Order multiple quantity: 75

Price: $4.44

Buy

Price

Quantity List Price
100 - 249 $4.44
250 - 499 $4.00
500 - 999 $3.25
1000 - 999999999 $2.86

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
87H2082
OPA699ID
CAD CadSoft_EAGLE Simulation Model Technical Data Sheet}  

OPA699ID

TEXAS INSTRUMENTS

IC, LIMITING AMPLIFIER, 260MHZ, SOIC-8

IC, LIMITING AMPLIFIER, 260MHZ, SOIC-8; Op Amp Type:Voltage Limiting; No. of Amplifiers:1; Slew Rate:1400V/µs; Supply Voltage Range:5V to 12V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:260MHz; Operating Temperature Max:85°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $6.06 10+ $5.40 25+ $4.87 50+ $4.64 more…

Buy
 
Check more stock
  • 109 Further stock expected to ship on Aug 17, 2014
  • Supplier lead time 4 weeks
Contact me when back in stock

Associated Products


Customers Also Bought