Low

TEXAS INSTRUMENTS  OPA699ID  Operational Amplifier, Single, 1 Amplifier, 1 GHz, 1.4 kV/µs, 5V to 12V, SOIC, 8 Pins

TEXAS INSTRUMENTS OPA699ID
Manufacturer Part No:
OPA699ID
Newark Part No.:
87H2082
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The OPA699ID is a wideband high gain voltage limiting Operational Amplifier for use with low prop delay comparator. It offers bipolar output voltage limiting and is stable for gains +4. Two buffered limiting voltages take control of the output when it atte...
  • High linearity near limiting
  • Stable for G +4V/V
  • 1ns Fast recovery from overdrive
  • ±10mV Limiting voltage accuracy
  • 15µV/°C Typical offset drift
  • 61dB Typical CMRR
  • Green product and no Sb/Br

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1GHz
Slew Rate:
1.4kV/µs
No. of Amplifiers:
Supply Voltage Range:
5V to 12V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products