Low

TEXAS INSTRUMENTS  OPA698IDG4  Limiting Amplifier, 375 MHz, 5 V, 12 V, SOIC, 8, -40 C

TEXAS INSTRUMENTS OPA698IDG4
Technical Data Sheet (10.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Bandwidth:
375MHz
Supply Voltage Min:
5V
Supply Voltage Max:
12V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Packaging:
Each
MSL:
MSL 2 - 1 year
Operating Temperature Max:
85 °C
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes

Substitutes

Limiting Amplifier, 450 MHz, -5 V, 5 V, SOIC, 8 Pins, -40 °C

TEXAS INSTRUMENTS

113: 

Price for: Each

1+ $6.01 10+ $5.32 25+ $4.96 50+ $4.69 More pricing

Buy

Limiting Amplifier, 450 MHz, 5 V, 12 V, SOIC, 8 Pins, -40 °C

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $2.34

Buy

Limiting Amplifier, 450 MHz, 5 V, 12 V, SOIC, 8 Pins, -40 °C

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $2.34

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.